• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact for Han® series 0.14 - 2.5 mm² 09150006203 HARTING Content: 100 pc(s) Socket pin

Product type
Socket pin
Type
Han® D/R15
Manufacturer part #
09150006203
Total no. of pins
+ PE
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp contact for Han® series 0.14 - 2.5 mm²

  • Manufacturer Type Description: Han ® D/R15
  • This text is machine translated.

Technical specifications

Type

Han® D/R15

Product type

Socket pin

Manufacturer part #

09150006203

Total no. of pins

+ PE

Content

100 pc(s)

Leading contact (PE)

Yes

Material (details)

Silver-plated

Type

Contact socket

Core connector

0.50 mm²

Pins

1

Documents & Downloads

Datasheet

Datasheet 1328160 Crimp contact for Han® series 0.14 - 2.5 mm² 09150006203 HARTING Content: 100 pc(s) Socket pin

User & Safety Instructions

User & Safety Instructions 1328160 Crimp contact for Han® series 0.14 - 2.5 mm² 09150006203 HARTING Content: 100 pc(s) Socket pin

Description

Crimp contacts for HAN® inserts with crimp link and conductor connection of 0.14 - 2.5 mm²:
· Series D and DD,
· Control contacts for series Com K 6/36,
· Series Modular (12-pins),
· series Q (7-pins).