• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CrossTools CPG 2000 INV Four-stroke Inverter generator 2.4 kW 230 V 24 kg 2000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CPG 2000 INV

  • Continuous output 2.0 kW
  • Fuel Petrol/E10 (7L)

Technical specifications

2400 W

Product type

Inverter generator

Non-stop power

2000 W

Nominal voltage

230 V

Fuel

Leaded petrol

Operating time

10 h

Output rating

2000 W

RPM

5000 U/min

Nominal voltage (details)

230 V

Weight

24 kg

Dim

(W x H x D) 600 x 560 x 370 mm

Motor power

3.25 BHP

Motor power

2.4 kW

Motor type

Four-stroke

Width

600 mm

Height

560 mm

Depth

370 mm

Tank volume

7 l

Documents & Downloads

Datasheet

Datasheet 2368798 CrossTools CPG 2000 INV Four-stroke Inverter generator 2.4 kW 230 V 24 kg 2000 W

User & Safety Instructions

User & Safety Instructions 2368798 CrossTools CPG 2000 INV Four-stroke Inverter generator 2.4 kW 230 V 24 kg 2000 W

Warranty Terms

Warranty Terms 2368798 CrossTools CPG 2000 INV Four-stroke Inverter generator 2.4 kW 230 V 24 kg 2000 W

Description

Mobile, powerful and durable power source for garden, camping and construction site. The inverter technology also enables the supply of highly sensitive devices such as laptop, mobile phone etc. The powerful drive motor runs with petrol (also E10). Continuous operation up to 10 hours (at 1/2 load) thanks to efficient motor. Low-oil protection and overload protection ensure a high level of operational safety. Extremely insulated and extremely quiet thanks to enclosed construction.

This text is machine translated.

Scope of delivery

  • Incl. 12 volt terminal cable
  • Spark Plug
  • Oil filling can
  • Oil connection
  • Spark plug wrench screwdriver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.