• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CrossTools CPG 4000 INV Four-stroke Inverter generator 3.6 kW 34 kg 3000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CPG 4000 INV

  • Continuous output 3.0 kW
  • Fuel Petrol/E10 (8.5 L)

Technical specifications

  • Generator continuous operation: 3.0 kW (230 V output)
  • Short-term max. power 3.5 kW (230 V output)
  • Motor max. power 3.6 kW / 4.9 HP
  • Sockets: 2x 230 V~ 50 Hz / 1x 12 V
  • Engine: 207 ccm / 4-stroke, air-cooled
  • Speed 5,000 rpm
  • Starter: Cable starter
  • Fuel: Petrol/E10
  • Tank capacity 8.5 l
  • Full tank operation: 8 h at 1/2 load

3600 W

Product type

Inverter generator

Non-stop power

3000 W

Fuel

Leaded petrol

Outlets

2

Operating time

8.5 h

Sound pressure level

95 dB

Output rating

3600 W

Weight

34 kg

Dim

(W x H x D) 505 x 470 x 415 mm

Motor power

4.9 BHP

Motor power

3.6 kW

Motor type

Four-stroke

Width

505 mm

Height

470 mm

Depth

415 mm

Tank volume

8.5 l

Documents & Downloads

Datasheet

Datasheet 2368797 CrossTools CPG 4000 INV Four-stroke Inverter generator 3.6 kW 34 kg 3000 W

User & Safety Instructions

User & Safety Instructions 2368797 CrossTools CPG 4000 INV Four-stroke Inverter generator 3.6 kW 34 kg 3000 W

Warranty Terms

Warranty Terms 2368797 CrossTools CPG 4000 INV Four-stroke Inverter generator 3.6 kW 34 kg 3000 W

Description

Powerful, durable and compact power source for
Garden and construction site. Inverter technology enables the operation of highly sensitive devices such as laptops, mobile phones,
Cordless tools, etc.
The powerful drive motor runs with petrol (also E10). Continuous operation up to 8 hours (at 1/2 load thanks to efficient motor.
Low-oil protection and overload protection ensure a high level of operational safety.

This text is machine translated.

Scope of delivery

  • Incl. Oil filling jug
  • Oil connection
  • Spark plug wrench

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.