• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch GTI-693 3-way triaxial flush mount speaker 250 W Content: 1 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crunch GTI-Triax GTI-693 built-in speaker set

  • 250 W music output

Technical specifications

  • Installation opening: 151 x 222 mm.
Max. audio capacity

250 W

Product type

3-way triaxial flush mount speaker

RMS capacity

125 W

Recess depth

80 mm

Impedance

4 Ω

Dimensions

150 x 230 mm (6 x 9")

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1576256 Crunch GTI-693 3-way triaxial flush mount speaker 250 W Content: 1 Pair

Description

The GTI-693 built-in speaker of Crunch, thanks to 250 W for fantastic sound. Suitable for all in the car particularly value on the perfect sound.

This text is machine translated.

Features

  • PP-membrane
  • 50,13 V mm Mylar Mid-high tone unit
  • Bass with magnetic boat and aluminum ticker, incl. Grille.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.