• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch GTI-62 3-way triaxial flush mount speaker 180 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Pair available
14-day return policy included

Highlights & Details

Crunch GTI-Coax 16.5 cm GTI-62 flush mount speaker set

  • 180 W music output

Technical specifications

Max. audio capacity

180 W

Product type

3-way triaxial flush mount speaker

RMS capacity

90 W

Outside Ø

165 mm

Recess diameter

143 mm

Recess depth

57 mm

Impedance

4 Ω

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1576255 Crunch GTI-62 3-way triaxial flush mount speaker 180 W Content: 1 Pair

Description

The GTI-62 speaker installation of Crunch, thanks to 180 W for fantastic sound. Suitable for all in the car particularly value on the perfect sound.

This text is machine translated.

Features

  • Mylar tweeters
  • High-quality PP membrane
  • Bass with magnetic boat and aluminum ticker, incl. Grille.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)