• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec ST-130 2-way flush mount speaker set 250 W Content: 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Sinustec ST-130 2-way loudspeaker

  • Music resiliency 250W
  • Acoustic pressure 88 dB
  • 2-Way components-system

Technical specifications

Max. audio capacity

250 W

Product type

2-way flush mount speaker set

RMS capacity

120 W

SPL

88 dB

Frequency range

40 - 23000 Hz

Outside Ø

130 mm

Recess diameter

117 mm

Recess depth

59 mm

Impedance

4 Ω

Content

1 Set

Recess diameter (details)

117 mm

Mounting depth

59 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 372929 Sinustec ST-130 2-way flush mount speaker set 250 W Content: 1 Set

Description

Compo-system for introductory price

Scope of delivery

  • 2 x tweeters
  • 2 cross-over networks
  • 2 Woofer/mid-range unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)