• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec ST-100 2-way flush mount speaker set 200 W Content: 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinustec ST-100 2-way loudspeaker

  • Music resiliency 200 W
  • Sound pressure 86 dB
  • 2-Way components-system

Technical specifications

Max. audio capacity

200 W

Product type

2-way flush mount speaker set

RMS capacity

100 W

SPL

86 dB

Frequency range

50 - 23000 Hz

Outside Ø

102 mm

Recess diameter

93 mm

Recess depth

53 mm

Impedance

4 Ω

Content

1 Set

Recess diameter (details)

93 mm

Mounting depth

53 mm

Documents & Downloads

Datasheet

Datasheet 372928 Sinustec ST-100 2-way flush mount speaker set 200 W Content: 1 Set

User & Safety Instructions

User & Safety Instructions 372928 Sinustec ST-100 2-way flush mount speaker set 200 W Content: 1 Set

Description

Compo-system for introductory price

Scope of delivery

  • 2 x tweeters
  • 2 cross-over networks
  • 2 woofer/mid-range unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)