• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt ICX-542 2-way coaxial flush mount speaker kit 210 W Content: 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLAUPUNKT ICX - 542 2-way speaker

  • 30 W RMS
  • Inclusive Design Cover
  • This text is machine translated.

Technical specifications

Max. audio capacity

210 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

30 W

SPL

91 dB

Frequency range

70 - 20,000 Hz

Outside Ø

130 mm

Recess diameter

116 mm

Recess depth

43 mm

Impedance

4 Ω

Weight

480 g

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 1486676 Blaupunkt ICX-542 2-way coaxial flush mount speaker kit 210 W Content: 1 Pair

User & Safety Instructions

User & Safety Instructions 1486676 Blaupunkt ICX-542 2-way coaxial flush mount speaker kit 210 W Content: 1 Pair

Description

Features

  • PPMembran injected with foam surround
  • Kapton voice coil
  • Tweeter with neodymium drive
  • Nickel-plated terminals
  • Including design-cover and mounting material.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)