• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec ST-100c 2-way coaxial flush mount speaker kit 200 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Pair available
14-day return policy included

Highlights & Details

SinusTec ST-100C 2-way coaxial speaker

  • Music resiliency 200 W
  • Sound pressure 86 dB

Technical specifications

Max. audio capacity

200 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

100 W

SPL

86 dB

Frequency range

50 - 23 000 Hz

Outside Ø

137 mm

Recess diameter

93 mm

Recess depth

53 mm

Impedance

4 Ω

Content

1 Pair

Outside Ø

137 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 373438 Sinustec ST-100c 2-way coaxial flush mount speaker kit 200 W Content: 1 Pair

Information

Information 373438 Sinustec ST-100c 2-way coaxial flush mount speaker kit 200 W Content: 1 Pair

Description

audio benefits with clear and powerful mid-range and bass playback. Its installation depth makes possible the problem-free installation in almost all cars

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)