• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hifonics VX-6.2C 2-way flush mount speaker set 200 W Content: 1 Set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Hifonics Vulcan VX-6.2C 16.5cm 2-way component system.

  • Max. power 200 W
  • This text is machine translated.

Technical specifications

Max. audio capacity

200 W

Product type

2-way flush mount speaker set

RMS capacity

100 W

SPL

12 dB

Recess diameter

143 mm

Recess depth

58 mm

Impedance

4 Ω

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1457073 Hifonics VX-6.2C 2-way flush mount speaker set 200 W Content: 1 Set

Description

Features

  • Metal basket with powder coating
  • Hifonics Speaker Grill
  • Magnet with magnetic protector
  • 25 mm fabric tweeter.

Scope of delivery

  • 2 x kompo loudspeaker grille included
  • 2 x crossover
  • 2 x tweeter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)