• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec ST-165 2-way flush mount speaker set 300 W Content: 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Sinustec ST-165 2-way loudspeaker

  • Music resiliency300 W
  • Acoustic pressure 90 dB
  • 2-Way components-system

Technical specifications

Max. audio capacity

300 W

Product type

2-way flush mount speaker set

RMS capacity

150 W

SPL

90 dB

Frequency range

30 - 23000 Hz

Outside Ø

167 mm

Recess diameter

143 mm

Recess depth

62 mm

Impedance

4 Ω

Content

1 Set

Recess diameter (details)

143 mm

Mounting depth

62 mm

Documents & Downloads

Datasheet

Datasheet 372930 Sinustec ST-165 2-way flush mount speaker set 300 W Content: 1 Set

User & Safety Instructions

User & Safety Instructions 372930 Sinustec ST-165 2-way flush mount speaker set 300 W Content: 1 Set

Description

Scope of delivery

  • 2 x tweeters
  • 2 cross-over networks
  • 2 Woofer/mid-range unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)