• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer TS-G1310F Flush mount full range speaker 230 W Content: 1 Pair

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Pioneer TS-G1310 F

  • Max. Music power: 230 W
  • Sound pressure: 89 dB

Technical specifications

Max. audio capacity

230 W

Product type

Flush mount full range speaker

RMS capacity

35 W

SPL

89 dB

Frequency range

25 Hz - 22000 Hz

Outside Ø

130 mm

Recess diameter

121 mm

Recess depth

44.3 mm

Impedance

4 Ω

Weight

400 g

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605796 Pioneer TS-G1310F Flush mount full range speaker 230 W Content: 1 Pair

Description

The new, improved with the G-series speakers are designed especially for first-class and powerful sound and provide an outstanding price/performance ratio. The robust, lightweight construction with even more mounting options makes the installation in a large number of vehicle models very easy. And thanks to its improved capacity and high sensitivity, these speakers for rich, deep basses and natural, clear high - even at high volumes.
TS-G1310 F
With the TS-G1310 F you can upgrade your car audio system easily and conveniently. This 13 cm double cone speaker has excellent properties:

This text is machine translated.

Features

  • IMPP-membrane

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)