• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer TS-G1710F Flush mount full range speaker 280 W Content: 1 Pair

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Pair available
14-day return policy included

Highlights & Details

Pioneer TS-G1710F

  • Max. Music Power 280 W
  • Sound pressure: 89 dB

Technical specifications

Max. audio capacity

280 W

Product type

Flush mount full range speaker

RMS capacity

40 W

SPL

89 dB

Frequency range

34 Hz - 16 000 Hz

Outside Ø

170 mm

Recess depth

49.7 mm

Impedance

4 Ω

Weight

570 g

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605804 Pioneer TS-G1710F Flush mount full range speaker 280 W Content: 1 Pair

Description

The new, improved with the G-series speakers are designed especially for first-class and powerful sound and provide an outstanding price/performance ratio. The robust, lightweight construction with even more mounting options makes the installation in a large number of vehicle models very easy. And thanks to its improved capacity and high sensitivity, these speakers for rich, deep basses and natural, clear high - even at high volumes.
TS-G1710F
With the TS-G1710F you can upgrade your car audio system easily and conveniently. This 17 cm double cone speaker has excellent properties:

This text is machine translated.

Features

  • IMPP-membrane

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)