
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
DC contactor
- Type
HDC60D160
- Control voltage (min.)
4.5 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
4.5 - 32 V DC
- Switching voltage (min.)
7 V AC
- Switching voltage (max.)
48 V DC
- Permanent current (max.)
160 A
- Current load
160 A
- Compatible with
Crydom
- Connection
Bolt fixings
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Width
103.99 mm
- Height
73.5 mm
- Depth
43.1 mm
- Dim
(W x H x D) 103.99 x 73.5 x 43.1 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1095973 Crydom HDC60D160 DC contactor 160 A Compatible with (relay brand): Crydom Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1095973 Crydom HDC60D160 DC contactor 160 A Compatible with (relay brand): Crydom Piece 1 pc(s)





















