• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR LVD75D100 100 A Switching voltage (max.): 75 V DC 1 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
23 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
75 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LVD low-voltage semiconductor switch disconnectors

Our service for you

Technical specifications

  • Control Voltage input: 36 V/DC
Packaging type

Piece

Product type

SSR

Type

LVD75D100

Control voltage (min.)

23 V DC

Control voltage (max.)

24 V DC

Control voltage range

23 - 24 V DC

Surge current (max.)

60 A

Switching voltage (min.)

3 V DC

Switching voltage (max.)

75 V DC

Current load (max.)

100 A

Output voltage (max.)

75 V DC

Max. output current

100 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

45.7 mm

Height

22.9 mm

Length

58.4 mm

RoHS-compliant

Yes

Content

1 pc(s)

Nominal control voltage

36 V DC

Documents & Downloads

Datasheet

Datasheet 507488 Crydom SSR LVD75D100 100 A Switching voltage (max.): 75 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507488 Crydom SSR LVD75D100 100 A Switching voltage (max.): 75 V DC 1 pc(s)

Description

LVD low-voltage semiconductor circuit breaker in the "hockey puck" standard industrial housing for chassis assembly. With DC output. The relay separates the consumer to protect the battery when the battery voltage falls below a certain value.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)