• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Heatsink TC-12705396 1 pc(s)

1/4
Packaging type
Piece
Product type
Heatsink
Type
TC-VSR-1 For 10A-40A
Width
50 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatsink for 10 A - 40 A

  • Suitable for 10 - 40 A rectangular single-phase Solid State Relay
  • Solid State Relay length: 50 mm

Technical specifications

  • Suitable for 10 A - 40 A
Packaging type

Piece

Product type

Heatsink

Type

TC-VSR-1 For 10A-40A

Width

50 mm

Height

60 mm

Length

80 mm

Weight

95 g

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3176349 TRU COMPONENTS Heatsink TC-12705396 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3176349 TRU COMPONENTS Heatsink TC-12705396 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)