• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Heatsink TC-12705408 1 pc(s)

1/5
Packaging type
Piece
Product type
Heatsink
Current load (max.)
120 A
Type
TC-VSR-8 For 100A-120A
Max. output current
120 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatsink for 100 A - 120 A

  • Suitable for 100 - 120 A rectangular single-phase Solid State Relay
  • Solid State Relay length: 50 mm

Technical specifications

  • Suitable for 100 A - 120 A
Packaging type

Piece

Product type

Heatsink

Type

TC-VSR-8 For 100A-120A

Current load (max.)

120 A

Max. output current

120 A

Width

45 mm

Height

69 mm

Length

82 mm

Weight

390 g

Permanent current (max.)

120 A

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3176352 TRU COMPONENTS Heatsink TC-12705408 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3176352 TRU COMPONENTS Heatsink TC-12705408 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)