• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery EVX 1272 EVX1272F2 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal High number of c

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery EVX 1272

  • Cycles and is maintenance free
  • Long life and high reliability
  • Low internal resistance

Technical specifications

  • Temperature range -15 to +50 oC
  • Internal resistance 23.9 mΩ
  • Max. Discharge current 130 A Charging current 2.16 A max.
  • Housing material: ABS
Dim

(W x H x D) 151 x 99 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7.2 Ah

Height

99 mm

Weight

2.55 kg

Content

1 pc(s)

Type

EVX 1272

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

65 mm

Width

151 mm

Features

High number of charge cycles

Maintenance-free

Low self-discharge levels

Pin type

F1/F2

Documents & Downloads

Datasheet

Datasheet 1667532 CSB Battery EVX 1272 EVX1272F2 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal High number of c

Datasheet 1667532 CSB Battery EVX 1272 EVX1272F2 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal High number of c

Security datasheet

Security datasheet 1667532 CSB Battery EVX 1272 EVX1272F2 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal High number of c

Description

The evx-series has been specially designed for cyclic operation developed and takes place, for example, in electric mobility, golf cars, machines, tools, and many other applications. High-quality materials for long life around high reliability.

This text is machine translated.

Features

  • Fixed cycle
  • Maintenance free
  • Leak-proof
  • Insulated seal
  • You can use it in any position
  • Long life and high reliability
  • Low self discharge
  • Low internal resistance
  • UL 1989-tested
  • High quality materials
  • Corresponds to the IATA/ICAO special provision A67
  • Classified by MG Amendment 27

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)