• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CE6V/12Ah VC-12713950 VRLA 6 V 12 Ah AGM (W x H x D) 151 x 100 x 50 mm 6.35 mm blade terminal Maintenance-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

323 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT lead-acid battery maintenance-free

  • Maintenance free
  • Leak-proof
  • You can use it in any position

Technical specifications

  • 6.35 mm male spade connector
Dim

(W x H x D) 151 x 100 x 50 mm

Product type

VRLA

Technology

AGM

Voltage

6 V

Capacity (mAh, Ah)

12 Ah

Height

100 mm

Weight

1850 g

Content

1 pc(s)

Type

CE6V/12Ah

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

50 mm

Width

151 mm

Features

Maintenance-free

Range of use

Alarm systems

Electric vehicles

VDS certification

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2542790 VOLTCRAFT CE6V/12Ah VC-12713950 VRLA 6 V 12 Ah AGM (W x H x D) 151 x 100 x 50 mm 6.35 mm blade terminal Maintenance-free

Security datasheet

Security datasheet 2542790 VOLTCRAFT CE6V/12Ah VC-12713950 VRLA 6 V 12 Ah AGM (W x H x D) 151 x 100 x 50 mm 6.35 mm blade terminal Maintenance-free

Warranty Terms

Warranty Terms 2542790 VOLTCRAFT CE6V/12Ah VC-12713950 VRLA 6 V 12 Ah AGM (W x H x D) 151 x 100 x 50 mm 6.35 mm blade terminal Maintenance-free

Description

Can be used in any position due to non-woven technology, and completely maintenance-free.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.47€ 211.47*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)