• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

multipower MP2-12SL MP2-12SL VRLA 12 V 2 Ah AGM (W x H x D) 148 x 90 x 20 mm 4.8 mm blade terminal Maintenance-free, Low

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead battery

  • Low self dischargeMaintenance freeRobust housing made of ABS plastic
  • This text is machine translated.

Technical specifications

  • Temperature range -15 to +50 °C
Dim

(W x H x D) 148 x 90 x 20 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

2 Ah

Height

90 mm

Weight

728 g

Content

1 pc(s)

Type

MP2-12SL

Rechargeable

Yes

Connector

4.8 mm blade terminal

Depth

20 mm

Width

148 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

F1

VDS certification

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317289 multipower MP2-12SL MP2-12SL VRLA 12 V 2 Ah AGM (W x H x D) 148 x 90 x 20 mm 4.8 mm blade terminal Maintenance-free, Low

Security datasheet

Security datasheet 2317289 multipower MP2-12SL MP2-12SL VRLA 12 V 2 Ah AGM (W x H x D) 148 x 90 x 20 mm 4.8 mm blade terminal Maintenance-free, Low

Description

Maintenance-free and sealed lead-acid battery with a long operating life and low self-discharge.

Features

  • Low self discharge
  • Maintenance free
  • Robust housing made of ABS-plastic
  • Connections with high conductivity
  • High power density

Hints

This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)