• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery GP 12170 Standby USV GP12170I1 VRLA 12 V 17 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector Maintenance-fr

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery

  • Maintenance free
  • High reliability
  • This text is machine translated.

Technical specifications

  • Temperature range -15 to +50 oC
  • Internal resistance 14 mΩ
  • Max. Discharge current 230 A
  • Max charging current 5.1 A
  • ABS casing material
Dim

(W x H x D) 181 x 167 x 76 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

17 Ah

Height

167 mm

Weight

5.5 kg

Content

1 pc(s)

Type

GP 12170 Standby USV

Rechargeable

Yes

Connector

M5 connector

Depth

76 mm

Width

181 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

b1

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2247814 CSB Battery GP 12170 Standby USV GP12170I1 VRLA 12 V 17 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector Maintenance-fr

Datasheet 2247814 CSB Battery GP 12170 Standby USV GP12170I1 VRLA 12 V 17 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector Maintenance-fr

Security datasheet

Security datasheet 2247814 CSB Battery GP 12170 Standby USV GP12170I1 VRLA 12 V 17 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector Maintenance-fr

Description

The lead-acid battery GP is the ideal solution for UPS systems, emergency lighting, telecommunication systems, Noteinrichtungen and many other stand-by applications.

This text is machine translated.

Features

  • Maintenance free
  • Leak-proof
  • Insulated seal
  • Can be used in any position
  • Life up to 5 years
  • High reliability - Low self-discharge
  • Low internal resistance
  • UL1989-tested
  • High quality materials
  • Conforms to IATA/ICAO special requirement A67
  • Classified according to MG Amendment 27

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 211.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)