• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery XTV1272 XTV1272 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Maintenance-free, L

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

420 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 45.99
-26 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery XTV 1272

  • Maintenance free
  • High reliability
  • Capable of high temperatures

Technical specifications

  • Temperature range -20 to +50 ºC
  • Internal resistance 20.4 mΩ
  • Max. Discharge current 305 A.
  • Max. charging current 2.16 A
Dim

(W x H x D) 151 x 99 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7.2 Ah

Height

99 mm

Weight

2.75 kg

Content

1 pc(s)

Type

XTV1272

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

65 mm

Width

151 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

F1

Documents & Downloads

Datasheet

Datasheet 2247815 CSB Battery XTV1272 XTV1272 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Maintenance-free, L

Datasheet 2247815 CSB Battery XTV1272 XTV1272 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Maintenance-free, L

Security datasheet

Security datasheet 2247815 CSB Battery XTV1272 XTV1272 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 6.35 mm blade terminal Maintenance-free, L

Description

The XTV series was developed especially for extreme temperatures (-20 to +50 °C). VRLA technology allows a lifetime of 12 years in standby mode and more than 260 cycles at 100% discharge.

This text is machine translated.

Features

  • Maintenance-free
  • High temperature capability
  • leak-proof
  • Insulated seal
  • Can be used in any position
  • Life up to 12 years
  • High reliability
  • Low self-discharge
  • Flame-resistant to UL 94V-0
  • Low internal resistance
  • UL1989-tested
  • High-quality materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.97€ 169.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)