• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CE12V/24Ah VC-12713980 VRLA 12 V 24 Ah AGM (W x H x D) 166 x 125 x 175 mm M5 connector Maintenance-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT lead-acid battery maintenance-free

  • Maintenance free
  • Leak-proof
  • You can use it in any position

Technical specifications

Dim

(W x H x D) 166 x 125 x 175 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

24 Ah

Height

125 mm

Weight

7600 g

Content

1 pc(s)

Type

CE12V/24Ah

Rechargeable

Yes

Connector

M5 connector

Depth

175 mm

Width

166 mm

Features

Maintenance-free

Range of use

Alarm systems

Electric vehicles

VDS certification

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2542796 VOLTCRAFT CE12V/24Ah VC-12713980 VRLA 12 V 24 Ah AGM (W x H x D) 166 x 125 x 175 mm M5 connector Maintenance-free

Security datasheet

Security datasheet 2542796 VOLTCRAFT CE12V/24Ah VC-12713980 VRLA 12 V 24 Ah AGM (W x H x D) 166 x 125 x 175 mm M5 connector Maintenance-free

Warranty Terms

Warranty Terms 2542796 VOLTCRAFT CE12V/24Ah VC-12713980 VRLA 12 V 24 Ah AGM (W x H x D) 166 x 125 x 175 mm M5 connector Maintenance-free

Description

Can be used in any position due to non-woven technology, and completely maintenance-free.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.47€ 261.47*

What kind of Industrial Rechargeables are you looking for?

More interesting products

(*All information is plus legal VAT)