• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Gaming PC Gaming PC M12890H AMD Ryzen 5 Pro 5655G 4.4 GHz 16 GB RAM 1000 GB SSD AMD Radeon™ onboard graphic

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Gaming PC M12890H Gaming PC

  • AMD Ryzen 5 Pro 5655G 6 core(s) / max. 4.4 GHz
  • RAM: 16 GB DDR4 RAM 3200 MHz
  • 1000 GB SSD
  • AMD Radeon™ onboard graphics
  • Windows® 11 Home

Technical specifications

  • Processor base: AM4
  • MSI A520M-A Pro board type
  • Number of SSDs: 1
  • Application area: Gaming
  • Cooling technology: Active air cooling
Product type

Gaming PC

Model

M12890H

CPU series

AMD Ryzen 5 Pro

CPU

AMD Ryzen 5 Pro 5655G

Processor/type

5655G

Processor cores (No.)

6 x

CPU speed

3900 MHz

CPU turbo clock speed (max.)

4.4 GHz

16 GB

RAM type

DDR4 RAM

Memory clock speed

3200 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon™ onboard graphics

SSD size (total)

1000 GB

SSD 1 type

SSD

SSD

1000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DVI ports

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Interfaces

HDMI™

DVI

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

Factory colour

White

Width

0.183 m

Height

0.353 m

Depth

0.29 m

PSU power

250 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781399 CSL Computer Gaming PC Gaming PC M12890H AMD Ryzen 5 Pro 5655G 4.4 GHz 16 GB RAM 1000 GB SSD AMD Radeon™ onboard graphic

Description

Strong performance for demanding tasks
The Gaming PC M12890H is a versatile all-round PC for office, 4K multimedia and entry level gaming. The AMD Ryzen™ 5 PRO 5655G processor with six CPU cores and twelve threads works with a boost frequency of 4400 MHz. Its integrated Radeon™ graphics unit is powerful enough to display popular eSports games like CS2 or Fortnite fluidly in 1080p. The processor also has built-in AMD PRO technologies that offer advanced features and security for business use.

Fluid application processes, lots of memory
16 GB DDR4-RAM with 3200 MHz in Dual-Channel mode provide for fast program starts and stable performance even with memory-intensive tasks. Windows 11 is already pre-installed on the Kingston® 1000 GB M.2 SSD.

This text is machine translated.

Scope of delivery

  • 1x Desktop PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.