• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Gaming PC Gaming PC M13450H AMD Ryzen 7 7800X3D 5 GHz 32 GB RAM 2000 GB SSD Nvidia GeForce RTX™ 5060 Ti 8 G

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Gaming PC M13450H Gaming PC

  • AMD Ryzen 7 7800X3D 8 core(s) / max. 5 GHz
  • RAM: 32 GB DDR5 RAM 5600 MHz
  • 2000 GB SSD
  • Nvidia GeForce RTX™ 5060 Ti 8 GB GDDR7
  • Windows® 11 Home

Technical specifications

  • Processor base: AM5
  • Asus PRIME B840M-A WiFi motherboard type
  • Number of SSDs: 1
  • Application area: Gaming
  • Cooling technology: Air cooling
Product type

Gaming PC

Model

M13450H

CPU series

AMD Ryzen 7

CPU

AMD Ryzen 7 7800X3D

Processor/type

7800X3D

Processor cores (No.)

8 x

CPU speed

4200 MHz

CPU turbo clock speed (max.)

5 GHz

32 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

8 GB

Onboard graphics card (version)

GeForce RTX™ 5060 Ti

SSD size (total)

2000 GB

SSD 1 type

SSD

SSD

2000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

3 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Interfaces

HDMI™

DisplayPort

USB C® (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

0.215 m

Height

0.49 m

Depth

0.46 m

PSU power

700 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781422 CSL Computer Gaming PC Gaming PC M13450H AMD Ryzen 7 7800X3D 5 GHz 32 GB RAM 2000 GB SSD Nvidia GeForce RTX™ 5060 Ti 8 G

Description

Impressive performance for long, intensive gaming sessions!
The gaming PC M13450H delivers top-class performance. With this system, current games can be played in high resolutions with excellent frame rates, while with the has enough computing power for demanding media productions.

Strong application performance for demanding tasks
The AMD Ryzen 7 7800X3D processor provides you with high computing power, while the GeForce RTX 5060 Ti with Nvidia DLSS provides smooth frame rates and impressive graphics quality.

Ready to start with Windows 11
With 32 GB DDR5-RAM and a 2000 GB SSD, the PC offers fast charging time and adequate storage space. The system comes ready to boot with pre-installed Windows 11 Home.

This text is machine translated.

Scope of delivery

  • 1x Desktop PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.