• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Gaming PC Gaming PC M13540H Intel® Core™ Ultra 7 265KF 5.5 GHz 32 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 50

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Gaming PC M13540H Gaming PC

  • Intel® Core™ Ultra 7 265KF 20 core(s) / max. 5.5 GHz
  • RAM: 32 GB DDR5 RAM 6000 MHz
  • 1000 GB SSD
  • Nvidia GeForce RTX™ 5070 12 GB GDDR7
  • Windows® 11 Home

Technical specifications

  • Processor base: S1851
  • Gigabyte B860 GAMING X WIFI6E motherboard
  • Number of SSDs: 1
  • Application area: Gaming
  • Cooling technology: Water cooling
Product type

Gaming PC

Model

M13540H

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 265KF

Processor/type

265KF

Processor cores (No.)

20 x

CPU speed

3900 MHz

CPU turbo clock speed (max.)

5.5 GHz

32 GB

RAM type

DDR5 RAM

Memory clock speed

6000 MHz

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

12 GB

Onboard graphics card (version)

GeForce RTX™ 5070

SSD size (total)

1000 GB

SSD 1 type

SSD

SSD

1000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

3 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

5 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

1 x

Interfaces

HDMI™

DisplayPort

USB C® (USB4®)

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

0.238 m

Height

0.501 m

Depth

0.466 m

PSU power

850 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781442 CSL Computer Gaming PC Gaming PC M13540H Intel® Core™ Ultra 7 265KF 5.5 GHz 32 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 50

Description

Strong application performance for demanding tasks
Get the advanced technology of the Intel® Core™ Ultra Series 2 processor generation with the M13540H high-end gaming PC! At the heart of this system is the powerful Intel® Core™ Ultra 7 265KF, a 20-Kern processor, with Intel AI Boost for fast AI workloads. Compared to the previous generation, the Core Ultra processors offer a much improved energy efficiency.

Impressive performance for long, intensive gaming sessions!
In addition, the GeForce RTX 5070 graphics card with impressive FPS, which guarantees smooth game play in 1440p. 32 GB DDR5 RAM with 6000 MHz from the Kingston® Fury Beast RGB EXPO series provide for lightning-fast charging times and delay-free multi-tasking, while the 1 TB M.2 PCIe SSD provides generous storage space.

Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.

This text is machine translated.

Scope of delivery

  • 1x Desktop PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.