• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Gaming PC M12070H 2.5 cm (1 inch) AMD Ryzen 7 7700 5.3 GHz 32 GB RAM 1 TB SSD AMD Radeon™ RX 9070 XT 16 GB

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer M12070H 2.5 cm (1 inch) Gaming PC

  • Display: 2.5 cm (1 inch)
  • AMD Ryzen 7 7700 8 core(s) / max. 5.3 GHz
  • RAM: 32 GB DDR5 RAM 6000 MHz
  • 1 TB SSD
  • AMD Radeon™ RX 9070 XT 16 GB GDDR6
  • Windows® 11 Home

Technical specifications

  • WLAN (standards): 2400Mbit/s.
  • Asus TUF GAMING B650-E WIFI
  • Memory configuration: Dual channel (2x 16 GB)
  • Number of hard disks installed: 1
  • Cooling method: Water cooling
Product type

Gaming PC

Model

Gaming

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

AMD Ryzen 7

CPU

AMD Ryzen 7 7700

Processor/type

7700

Processor cores (No.)

8 x

CPU speed

3800 MHz

CPU turbo clock speed (max.)

5.3 GHz

32 GB

RAM type

DDR5 RAM

Memory clock speed

6000 MHz

RAM / Max. upgrade

192 GB

Dedicated graphics card (GPU manufacturer)

AMD

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6

Dedicated graphics card (memory)

16 GB

Onboard graphics card (version)

Radeon™ RX 9070 XT

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 3.2 2nd gen)

USB C®

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

HDMI™

DisplayPort

Wi-Fi

Factory colour

White

Width

285 mm

Height

412 mm

Depth

430 mm

PSU power

850 W

Software included

GDATA Internet Security (incl. 180 day updates)

Operating system (Version)

Windows® 11 Home

Display size

- 23 inch

Display

2.5 cm (1 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413405 CSL Computer Gaming PC M12070H 2.5 cm (1 inch) AMD Ryzen 7 7700 5.3 GHz 32 GB RAM 1 TB SSD AMD Radeon™ RX 9070 XT 16 GB

Description

Impressive performance for long, intensive gaming sessions!
In the Gaming PC M12070H, we have combined exclusive hardware to deliver an uncompromising 4K performance - all in modern white RGB/glass look!

Strong application performance for demanding tasks
The liquid-cooled AMD Ryzen 7 7700 processor has 8 CPU cores and is a perfect choice for gaming and content creation. It is flanked by a Radeon™ RX 9070 XT. With AI technology AMD FidelityFX™ Radeon Super Resolution, the frame rates and details are optimized for impressive immersive gaming experiences. The AMD Smart technologies provide for additional graphics power for gamers and accelerate the tasks for content producers.

Ready to start with Windows 11
With 32 GB DDR5-RAM Kingston® FURY Beast RGB with ultra fast 6000 MHz clock speed, the system also offers maximum speed and responsiveness. Windows 11 is already pre-installed on the Kingston® 1000 GB M.2 SSD.

This text is machine translated.

Scope of delivery

  • 1x Desktop PC
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.