• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Gaming PC M12180H AMD Ryzen 5 8400F 4.7 GHz 16 GB RAM 1 TB SSD AMD Radeon™ RX 9070 16 GB GDDR6 94875

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer M12180H Gaming PC

  • AMD Ryzen 5 8400F 6 core(s) / max. 4.7 GHz
  • RAM: 16 GB DDR5 RAM 6000 MHz
  • 1 TB SSD
  • AMD Radeon™ RX 9070 16 GB GDDR6
  • Windows® 11 Home

Technical specifications

  • Processor base: AM5
  • Gigabyte A620M H motherboard type
  • Memory configuration: Dual channel (2x 8 GB)
  • Number of hard disks installed: 1
  • Cooling method: Air cooling active
Product type

Gaming PC

Model

Gaming

CPU series

AMD Ryzen 5

CPU

AMD Ryzen 5 8400F

Processor/type

8400F

Processor cores (No.)

6 x

CPU speed

4200 MHz

CPU turbo clock speed (max.)

4.7 GHz

16 GB

RAM type

DDR5 RAM

Memory clock speed

6000 MHz

RAM / Max. upgrade

96 GB

Dedicated graphics card (GPU manufacturer)

AMD

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6

Dedicated graphics card (memory)

16 GB

Onboard graphics card (version)

Radeon™ RX 9070

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of DisplayPort

3 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Interfaces

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

HDMI™

DisplayPort

Factory colour

Black

Width

208 mm

Height

450 mm

Depth

425 mm

PSU power

700 W

Software included

GDATA Internet Security (incl. 180 day updates)

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428369 CSL Computer Gaming PC M12180H AMD Ryzen 5 8400F 4.7 GHz 16 GB RAM 1 TB SSD AMD Radeon™ RX 9070 16 GB GDDR6 94875

Description

Impressive performance for long, intensive gaming sessions!
The Gaming PC M12180H is a strong choice for WQHD gaming. The AMD Ryzen™ 5 8400F provides solid performance in current games with efficient architecture.

Strong performance, lots of memory
It is supported by the Radeon™ RX 9070 with 16 GB GDDR6, which enables fluid frame rates and an impressive picture quality. 16 GB DDR5-RAM with 6000 MHz provide for fast data processing, while the 1000 GB SSD offers fast charging time.

Ready to start with Windows 11
This gaming-PC is available including the ready to start pre-installed Windows 11 Home operating system.

This text is machine translated.

Scope of delivery

  • 1x Desktop PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.