• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Mini PC Narrow Box 2.5 cm (1 inch) Intel® Core™ i3 N305 3.8 GHz 32 GB RAM 1 TB SSD Intel UHD graphics Win 1

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Narrow Box 2.5 cm (1 inch) Mini PC

  • Display: 2.5 cm (1 inch)
  • Intel® Core™ i3 N305 8 core(s) / max. 3.8 GHz
  • RAM: 32 GB DDR4 RAM 3200 MHz
  • 1 TB SSD
  • Intel UHD graphics
  • Windows® 11 Pro

Technical specifications

Product type

Mini PC

Model

Narrow Box

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3 N305

Processor/type

N305

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

3.8 GHz

CPU cache

6 MB

32 GB

RAM type

DDR4 RAM

Memory clock speed

3200 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

HDMI™

DisplayPort

Audio line out

Gigabit LAN (1/2.5 Gbps)

Bluetooth

Wi-Fi 6 (IEEE 802.11ax)

Factory colour

Black

Width

130 mm

Height

50 mm

Depth

130 mm

PSU power

48 W

Software included

GDATA Internet Security (incl. 180 day updates)

Features

SSD operating system

Built-in SSD

Operating system (Version)

Windows® 11 Pro

Display size

- 23 inch

Display

2.5 cm (1 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342841 CSL Computer Mini PC Narrow Box 2.5 cm (1 inch) Intel® Core™ i3 N305 3.8 GHz 32 GB RAM 1 TB SSD Intel UHD graphics Win 1

Description

Strong performance, lots of memory
Introducing the CSL Narrow Box – an ultra-compact mini PC with impressive performance for office, multimedia and 4K entertainment! Equipped with the powerful Intel® Core™ i3-N305 eight-core processor, proper RAM and fast SSD, this mini-PC is suitable Ideal for home office and demanding applications in everyday life.

Optimum wireless connectivity, great expansion options
Thanks to HDMI, DisplayPort and five USB-ports, including a USB-C-connection, the Narrow Box offers versatile connection options for monitors and peripherals. With Wi-Fi 6 you enjoy lightning-fast and stable WLAN connections, while Bluetooth 5.2 enables the easy coupling of wireless accessories. In addition, the storage space can be extended by up to 4000 GB with an optional 2.5" SATA SSD. The compact housing with VESA mount offers flexible mounting options, for example, on the wall or behind a monitor. The Mini-PC comes with pre-installed Windows 11, so that you can start immediately.

This text is machine translated.

Scope of delivery

  • Mini PC
  • Power Cables
  • User manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.