• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Mini PC TitanBox Intel® Core™ i9 12900H 5.00 GHz 64 GB RAM 2000 GB SSD Intel UHD graphics 94515

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer TitanBox Mini PC

  • Intel® Core™ i9 12900H 12th Gen (Alder Lake) 14 core(s) / max. 5.00 GHz
  • RAM: 64 GB DDR5 RAM 5600 MHz
  • 2000 GB SSD
  • Intel UHD graphics
  • Windows® 11 Home

Technical specifications

  • Additional interfaces: 2x SFP+ (max. 10 Gbps)
Product type

Mini PC

Model

Titanbox

CPU series

Intel® Core™ i9

CPU

Intel® Core™ i9 12900H

Processor/type

12900H

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

14 x

CPU turbo clock speed (max.)

5.00 GHz

No. of processor E cores

8

No. of processor P cores

6

CPU efficiency core boost clock

3.80 GHz

CPU performance core boost clock

5.00 GHz

64 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

SSD size (total)

2000 GB

SSD 1 type

SSD

SSD

2000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Keyboard layout

Keyboard not included

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

Headphone/mic combo jack (3.5 mm)

SFP+

USB C® (USB4®)

HDMI™

USB A (USB 3.2 2nd gen)

Gigabit LAN (1/2.5 Gbps)

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

Factory colour

Black

Width

186 mm

Height

48 mm

Depth

189 mm

PSU power

180 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781345 CSL Computer Mini PC TitanBox Intel® Core™ i9 12900H 5.00 GHz 64 GB RAM 2000 GB SSD Intel UHD graphics 94515

Description

Strong performance for demanding tasks
The CSL Titanium Box Intel® Core™ i9 12900H / 64 GB RAM / 2000 GB M.2 SSD / Windows® 11 Home is a mini PC with very strong performance and compact design. The Intel® Core™ i9 12900H processor with 14 cores, 20 threads and up to 5.0 GHz Turbo-clock together with DDR5-RAM provides 64 GBfor smooth multi-tasking, content creation and demanding CMS-tasks. The fast 2000 GB SSD enables short charging times and offers adequate storage for your projects.

Optimum wireless connectivity, great expansion options
Three 4K monitors can be operated in parallel via HDMI and 2× USB4 – Ideal for media editing and efficient working. Thanks to its compact design, the Titanium Box fits into any workplace. Wi-Fi 6E including Bluetooth® 5.2, two 2.5-bit LAN ports and two 10-Gbps SFP+ ports are available for fast and flexible network connectivity.

Ready to start with Windows® 11 Home
This titanium box mini PC version is delivered with pre-Windows® 11 Homeinstalled – ready to start for productive work and entertainment.

Scope of delivery

  • CSL Titanium box Mini PC
  • Power Cables
  • User manual
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.