
1/6
Mini PC
Titanbox
Intel® Core™ i9
Intel® Core™ i9 12900H
12900H
12th Gen (Alder Lake)
14 x
5.00 GHz
8
6
3.80 GHz
5.00 GHz
8 GB
DDR5 RAM
5600 MHz
Yes
Intel
UHD graphics
4000 GB
SSD
4000 GB
0 GB
0 GB
w/o hard drive
5.2
Keyboard not included
2 x
1 x
2 x
1 x
2 x
2 x
Headphone/mic combo jack (3.5 mm)
SFP+
USB C® (USB4®)
HDMI™
USB A (USB 3.2 2nd gen)
Gigabit LAN (1/2.5 Gbps)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
Black
186 mm
48 mm
189 mm
180 W
Windows® 11 Home
User & Safety Instructions 3781334 CSL Computer Mini PC TitanBox Intel® Core™ i9 12900H 5.00 GHz 8 GB RAM 4000 GB SSD Intel UHD graphics 94490
The necessary accessories are required to use the article as described.