
Technical specifications
- Dim
(L x W x H) 29 x 20 x 9 cm
- Product type
Storage bag
- Content
1 pc(s)
- Suitable for
CETK CS ONE
CTEK CT5
CTEK CT5 START/STOP
CTEK Lithium XS
CTEK Multi XS 4003
CTEK MXS 3.6
CTEK MXS 3.8
CTEK MXS 5.0
CTEK MXS 5.0 Polar
CTEK MXS 5.0 Test
Show more
- Length
29 cm
- Width
20 cm
- Height
9 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338297 CTEK 40-517 Storage bag Carry Case
Information
Information 3338297 CTEK 40-517 Storage bag Carry Case
Warranty Terms
Warranty Terms 3338297 CTEK 40-517 Storage bag Carry Case
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















