
Highlights & Details
Protective cover for car battery charger
- Protects the charger
- Protects the paint from cars etc.
Technical specifications
- Dim
(L x W x H) 200 cm x 100 mm x 50 mm
- Product type
Protective cover
- Weight
100 g
- Content
1 pc(s)
- Suitable for
CTEK MXS 3.8
CTEK MXS 5.0
CTEK Zafir 90
CTEK MXS 3.6
CTEK MXS 5.0
CTEK Multi XS 4003
CTEK MXS 5.0 Test
CTEK MXS 5.0 Polar
CTEK MXS 5.0 Polar
- Length
200 cm
- Width
100 mm
- Height
50 mm
- Depth
200 mm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 842213 CTEK 56-915 Protective cover Protect Bumper 60
Information
Information 842213 CTEK 56-915 Protective cover Protect Bumper 60
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 98.98€ 66.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























