
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Cigarette lighter socket/Comfort Connect
- For connecting 12 V devices to chargers
- 100 mm cable with fuse
Technical specifications
- Product type
Quick-connect in-car outlet
- Content
1 pc(s)
- Cable length
100 mm
- Max. charge voltage
12 V
- Suitable for
CTEK Zafir 90
CTEK XS800
CTEK XS 7000
CTEK XS 3600
CTEK XS 0.8
CTEK XC800
CTEK XC 0,8
CTEK Protect Bumper 60
CTEK MXS 7.0
CTEK MXS 5.0 Test
Show more
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 841878 CTEK 56573 Quick-connect in-car outlet Comfort Connect
Description
Easily provide navigation systems, telephones or other consumers with a power supply (max. 5 A) using this cigarette lighter connector. Connection to the electrical system is via the CTEK system plug to the connection cable of the CTEK charger or the CTEK battery charge indicator.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































