
Highlights & Details
VOLTCRAFT automatic charger (6 V/12 V 1 A)
- Suitable for all 6 V and 12 V lead batteries (lead-acid, lead-gel)
- Reactivate of deeply discharged batteries
- Multi-step, microprocessor-controlled charging method
- Trickle charge function
- LEDs for charge state and fault indication
- Protection against short circuit, reverse polarity and overload
Technical specifications
- - 1pc Red/ Black clamp
- - 1pc O ring connector
- Product type
Automatic charger
- Dim
(L x W x H) 110 x 72 x 40 mm
- Battery voltage
6 V
12 V
- Operating voltage
100 - 240 V / AC
- Suitable for
Lead acid
- Weight
330 g
- Charging current at 12 V
1 A
- Charging current at 6 V
1 A
- Width
72 mm
- Height
40 mm
- Length
110 mm
- Cable length
1.7 m
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2637720 VOLTCRAFT VC-AL100N VC-13188600 Automatic charger 6 V, 12 V 1 A
User & Safety Instructions
User & Safety Instructions 2637720 VOLTCRAFT VC-AL100N VC-13188600 Automatic charger 6 V, 12 V 1 A
Warranty Terms
Warranty Terms 2637720 VOLTCRAFT VC-AL100N VC-13188600 Automatic charger 6 V, 12 V 1 A
Description
The charger comes with reverse polarity protection and detects faulty batteries, communicated via LEDs on the front of the device. Intelligent multi-step charging and a built-in maintenance mode ensure battery charge levels being continually monitored, with batteries being recharged if necessary.
This results in perfectly maintained batteries ready to use whenever you need them.
Features
- Auto-memory function after Power restart
- Handy and compact
Scope of delivery
- VC-AL100N Battery charger
- 1 x Red/Black clamp
- 1 x O ring connector
- User manual
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































