
Highlights & Details
VOLTCRAFT KF Battery Charger, 15 A
- Supported battery types:
- 14.7/29.4 V Cold/AGM
- 12.8/14.1/14.7V or 25.6/28.2/29.4V AGM+
- 12.8/14.1/14.4/15.0V LiFePO4
- Power supply mode: 13.6 V DC
- With detachable car clamps
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 119 x 280 x 76.6 mm
- Battery voltage
12 V
24 V
- Operating voltage
220 - 240 V
- Suitable for
Lead acid
LiFePO4
VRLA AGM
VRLA AGM
- Weight
1.35 kg
- Features
Multiple charging modes
Charge monitoring
Refresher/regenerator
- Battery charging function
9 modes
- Charging current at 12 V
15 A
- Charging current at 24 V
7.5 A
- Width
280 mm
- Height
76.6 mm
- Length
119 mm
IP65
- Cable length
191 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344200 VOLTCRAFT AL15000 VC-16721000 Automatic charger 12 V, 24 V 15 A
Warranty Terms
Warranty Terms 3344200 VOLTCRAFT AL15000 VC-16721000 Automatic charger 12 V, 24 V 15 A
Description
Reliable charging of car batteries
In the cold season in particular, a reliable charger is an indispensable assistant. The Voltcraft KF Battery Charger 15 A provides the correct charging of a wide range of battery types at a current of 15 ampere. The Voltcraft charger is also the right choice for LiFePO4 and low temperature AGM batteries.
Secure technology
Even inexperienced users are connected to the safe side with the "Voltcraft KF Z battery charger, 15 A", because it is protected against overloading, polarity reversal, overheating and short-circuit. The Verso voltage for the device is 220- 240 V/AC 50 Hz.
Supply including connections
The "Voltcraft KF Battery Charger, 15 A" is delivered with two connection options including terminals as well as eyelets in the package. Similarly a 1.5 m long mains cable and the operating instructions.
This text is machine translated.
Features
- Overcharge protection
- Reverse polarity protection
- Overheating and short circuit protection
Scope of delivery
- Charger
- Charging cable with battery clamps
- Charging cable with lugs
- Manual
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































