
Highlights & Details
Professional car battery tester, 12/24 V with printer
- Integrated printer
- CCA test, alternator test, Crank test
- High compatibility with 12 V/24 V vehicles
- Built-in thermal printer for easy record keeping
- Quick test results and parameters in 3 seconds
Technical specifications
- Operation Range:
- SAE 100-2000
- EN 100-2000
- DIN 100-1500
- IEC 100-1500
- JIS battery type
- Rating System : SAE / EN / DIN / IEC / JIS
- Display : Colour LCD with backlight
- Battery Type : AGM flat, EFB, VRLA/GEL, AGM spiral
- Operating Temperature : 0°C~50°C
- Voltage Range : 1.5 ~ 30 V
- Measurement Tolerance: ±5 % cold starting current (CCA) ±0.05 V
- CCA test , Alternator Test , Crank Test
- Super compatibility for 12V/24V vehicles
- Built-in thermal printer for easy record keeping
- Quick test results and parameters in 3 seconds
- Test lead: 180 cm
- Operated by 4 x AA batteries (not included)
- Dim
(L x W x H) 24.3 x 11 x 5.9 cm
- Product type
Car battery tester
- Battery voltage
12 V
24 V
- Operating voltage
AA battery (4x), please order separately
- Weight
556 g
- Features
Battery tester
- Width
11 cm
- Height
5.9 cm
- Length
24.3 cm
- Temperature range
0~50 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793468 VOLTCRAFT VC-BT12/24-Print Car battery tester 12 V, 24 V Battery tester 24.3 cm x 11 cm x 5.9 cm
Warranty Terms
Warranty Terms 2793468 VOLTCRAFT VC-BT12/24-Print Car battery tester 12 V, 24 V Battery tester 24.3 cm x 11 cm x 5.9 cm
Description
This text is machine translated.
Features
- Paper roll: 57 x 36 mm
- Test lead: 180 cm
- Operated by 4x AA batteries (not included)
Scope of delivery
- Main unit
- 2x Printing paper
- Test connection cable
- Carrying case
- Manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 359.98*







































