
Highlights & Details
VOLTCRAFT AC/DC KF Battery Charger, 40 A
- Supported battery types: Lead-acid and LifePO4 batteries (STD, GEL, AGM, CAL, LiFePO4)
- Supports 12V charging
- Fully automatic with built-in micro-processor
- Over 90% efficiency
- Aluminium case with pre-drilled holes and low-noise cooling fan
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 190 x 279 x 72 mm
- Operating voltage
220 - 240 V
- Suitable for
Lead acid
LiFePO4
VRLA AGM
PbCa
SLA
- Weight
2.24 kg
- Features
Charge monitoring
Multiple charging modes
- Charging current at 12 V
40 A
- Width
279 mm
- Height
72 mm
- Length
190 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368346 VOLTCRAFT VC-40.01.040 VC-16841730 Automatic charger 40 A
Warranty Terms
Warranty Terms 3368346 VOLTCRAFT VC-40.01.040 VC-16841730 Automatic charger 40 A
Description
Safe and reliable charging of car batteries
In the cold season in particular, a reliable charger is an indispensable assistant. The "Voltcraft AC/DC KF Z battery charger, 40 A" supplies lead-acid and LiFePO4 batteries with the correct charging at 40 Ampere current.
Smart energy saving charging
A microprocessor monitors and accelerates the charging process in the Voltcraft AC/DC KF Z battery charger, 40 A: Firstly, it detects when the battery is fully charged and automatically switches to the trickle charging phase. This ensures that the battery remains at full capacity. On the other hand, in the event of a brief power interruption, the microprocessor saves the last selected charging mode in order to continue the process in the same setting. The Voltcraft charger thus has an efficiency of 90%.
Secure technology
Even inexperienced users are connected to the safe side with the "Voltcraft AC/DC KF Z battery charger, 40 A", because it is protected against over-voltage and undervoltage, reverse polarity and short-circuit. The technical components are mounted in a robust aluminum casing and a low-noise fan protects against overheating.
Supplied with connector cables
The "Voltcraft AC/DC KF-Z battery charger, 40 A" is supplied with eyelets and the charging cable. A C13 power cable and instructions are also included.
This text is machine translated.
Features
- C13 input cable with plug
- Temperature compensation cable
- Over-voltage protection
- Under-voltage protection
- Over-heat protection
- Short-circuit protection
- Reverse polarity protection
Scope of delivery
- Car battery charger
- Input cable
- Output eyelet cable
- Temperature compensation cable
- Manual
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































