
Highlights & Details
VOLTCRAFT automatic, intelligent high-Power battery charger, 140 A
- Suitable for lead-acid batteries of cars, trucks, motorcycles, boats, lawnmowers, golf carts, electric cars, etc.
- Smart car battery charger, inverter, booster function, portable, auto-protection
- Supports 12 V/24 V switching
- Delivers up to 400 A (12 V) starting current to assist engines with dead batteries
- Features a 9-stage automatic charging cycle
- Integrated LED display for real-time monitoring of charging current (A) and voltage (V)
Technical specifications
- Product type
Automatic charger
- Dim
(W x H x D) 280 x 230 x 310 mm
- Battery voltage
12 V
24 V
- Operating voltage
220 - 240 V
- Suitable for
Lead acid
VRLA AGM
- Weight
5.3 kg
- Features
Jump start
Multiple charging modes
Battery life protection
Charge monitoring
- Charging current at 12 V
140 A
- Charging current at 24 V
75 A
- Width
280 mm
- Height
230 mm
- Depth
310 mm
IP20
- Jump start current (12 V)
400 A
- Cable length
1.5 m
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335157 VOLTCRAFT VC-AK-150 VC-16675785 Automatic charger 12 V, 24 V 140 A
Conformity certificate
Conformity certificate 3335157 VOLTCRAFT VC-AK-150 VC-16675785 Automatic charger 12 V, 24 V 140 A
Warranty Terms
Warranty Terms 3335157 VOLTCRAFT VC-AK-150 VC-16675785 Automatic charger 12 V, 24 V 140 A
Description
This text is machine translated.
Features
- 9 charging stages (Diagnostic→Pulse→Precharging→Buffer→Constant 1→Constant 2→Constant 3→Floating→Auto-stop when full)
- LED display shows real-time current & voltage
- 6 automatic protection functions (Over temperature, short circuit, overload, low voltage, high voltage and reverse connection)
Scope of delivery
- Battery charger with built in 1.5 M DC cable and 0.4 M battery clamp
- Manual
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































