
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 200 cm x 200 mm x 59 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
160 Ah
- Recommended battery capacity at 12 V min.
4 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
950 g
- Features
Battery test
Battery life protection
Multiple charging modes
- Charging current at 12 V
8 A
- Width
200 mm
- Height
59 mm
- Length
200 cm
- Depth
96 mm
IP65
- Cable length
1.60 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2784271 GYS Artic 8000 029590 Automatic charger 12 V 8 A
User & Safety Instructions
User & Safety Instructions 2784271 GYS Artic 8000 029590 Automatic charger 12 V 8 A
Description
The Artic 8000 charger (8A) is especially suitable for vehicles with 12V batteries (motorcycles, boats, cars, utility vehicles or caravans). The Artic is a microprocessor-controlled, automatic charger that charges a battery twice as fast as a traditional charger, without monitoring. Optimised charge retention: The charger can remain connected to the battery during hibernation. Auto restart function in case of power failure, all settings are retained. Monitoring-free charging and maintenance maximizes battery life and performance.LCD screen for charging control:- Battery condition- Charging mode- Real-time battery voltage- Load progress
This text is machine translated.
This text is machine translated.
Features
- Suitable for 12V lead-acid batteries from 4 to 160AhTrickle charge3 charging modes for versatile applications:SLOW: Protects small batteries (up to 15Ah) during chargingFAST: Ideal for numerous 12V batteries.COLD CHARGE: Special charging mode in cold (under 5°C) and for start & stop batteries (AGM).6V: An ideal device for vintage carsOptimised charge retention: The charger can remain connected to the battery during hibernationAuto restart function in case of power failure with storage of the settingsProtection against short circuitProtection against polarity reversal and over-voltageAnti-spark systemAutomatic disconnection from disconnected batteryShock-proof and splash-proof casing
Scope of delivery
- Charging device Artic 8000
- Terminals (35 cm)
- Charging cable with eyelets - M6 (30 cm)
- Coupling socket (85 cm)
- User manual.
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































