
Highlights & Details
GYS STARTRONIC SUPERCAP 12/24 V 082816 Quick start system 12 V, 24 V
- Charging without mains adapter or socket
- - 2-5 minutes on the discharged battery of the vehicle to be started
- The STARTRONIC SUPERCUP 12/24V is equipped with a converter
- Which allows the low residual voltage of the discharged battery to be used to charge the super capacitors.
- - On the battery of a running engine 2-3 minutes
- The STARTRONIC SUPERCAP 12/24 V is charged by the AC unit of the current engine.
- HIGH START PERFORMANCE
- With its power (1050 A at start 12 V, 880 at 24 V) it can control all kinds of vehicles (petrol and diesel)
- Start with one lead or lithium battery -12 V / 24 V - 150 Ah (max.) in 2 minutes.
- BYPASS MODE FOR MAXIMUM EFFICIENCY
- BYPASS mode bypasses battery protection and allows a vehicle to start
- With a highly discharged battery.
- CONSTANT PERFORMANCE
- - Always ready for operation thanks to ultra-short charging time.
- - Unlimited starts: Allow booster to charge while engine is running, then start vehicles until power in booster is exhausted. You can repeat this as often as you like.
- - Does not need to be charged when not in use.
- - Even after years of storage, it is still constantly ready for operation.
- - Insensitive to extreme temperatures (-40°C /+65°C).
- - Long life: It can be used 10 000 times without loss of power.
- Safe electronic use:
- - Protected against short-circuit.
- - Protected against polarity faults
Technical specifications
- Product type
Quick start system
- Dim
(W x H x D) 340 x 430 x 200 mm
- Battery voltage
12 V
24 V
- Suitable for
PbCa
SLA
Lead acid
VRLA AGM
Lithium
VRLA AGM
- Width
340 mm
- Height
430 mm
- Depth
200 mm
- Jump start current (12 V)
1050 A
- Jumpstart current (24 V)
880 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473250 GYS STARTRONIC SUPERCAP 12/24 V 082816 Quick start system 12 V, 24 V
User & Safety Instructions
User & Safety Instructions 3473250 GYS STARTRONIC SUPERCAP 12/24 V 082816 Quick start system 12 V, 24 V
Conformity certificate
Conformity certificate 3473250 GYS STARTRONIC SUPERCAP 12/24 V 082816 Quick start system 12 V, 24 V
Description
The Booster12/24 V weighs 7 kg, is easy to transport and finds its easily
Space in a vehicle for carrying out repairs on site.
• The digital display allows you to quickly read the charge level of the
Supercapacitors and provides information about the actions that are running or to be performed
This text is machine translated.
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































