
Highlights & Details
- The NOMAD Power PRO 901 FC is a true lithium-based performance package, the 3 functions
- united :
- - Booster for vehicles with 12 V batteries (cars, SUV, commercial vehicle, tractor, boat).
- - Mobile power source for electrical devices.
- - Emergency and signal lights
- BOOSTER WITH LITHIUM BATTERY
- - The lithium battery offers an excellent ratio of
- Power to size (starting current : 900 A).
- - It starts vehicles with a discharged 12 V battery (wet, gel, AGM,
- Start&Stop) in a few seconds
- MOBILE ENERGY SOURCE
- - The memory capacity (6 Ah) is sufficient to use electronic in everyday life
- To operate devices (e.g. phone, tablet, computer).
- HIGH Leuchtkraft LAMP
- - Light (1 LED) with 3 lighting modes: Normal, stroboscope, SOS.
- The intelligent jump-start cable simultaneously protects the battery and
- The vehicle electronics:
- - Anti-spark flying system,
- - Protection against short circuits,
- - Protection against polarity reversal,
- - Protection against excessive starting currents,
- - Thermoprotection of the booster.
Technical specifications
- Product type
Quick start system
- Dim
(W x H x D) 100 x 38 x 228 mm
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
820 g
- Width
100 mm
- Height
38 mm
- Depth
228 mm
- Jump start current (12 V)
900 A
Documents & Downloads
Datasheet
Datasheet 3473247 GYS LITHIUM-BOOSTER NOMAD POWER PRO 901 FC 085879 Quick start system
User & Safety Instructions
User & Safety Instructions 3473247 GYS LITHIUM-BOOSTER NOMAD POWER PRO 901 FC 085879 Quick start system
Conformity certificate
Conformity certificate 3473247 GYS LITHIUM-BOOSTER NOMAD POWER PRO 901 FC 085879 Quick start system
Description
In the glove compartment, in the door shelf or in a travel bag
accommodation.
This text is machine translated.
Features
- Equipped with :
- - 2 USB-ports 5 V - 2.1 A / 5/9/12 V - 2 A + 1 input/output
- USB type C for charging smartphones, tablets, navigation systems etc.
- - 1 output 15 V - 10 A, for operating 12 V devices
- (Cool box, fan, etc.)
Scope of delivery
- - Bag
- - Intelligent jump-start cable
- - USB Type C charging cable
Hints
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































