
Technical specifications
- 220–240 VAC
- Product type
Automatic charger
- Dim
(W x H x D) 235 x 65 x 130 mm
- Battery voltage
12 V
- Recommended battery capacity at 12 V max.
500 Ah
- Recommended battery capacity at 12 V min.
40 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
LiFePO4
Lithium
- Weight
1.8 kg
- Charging current at 12 V
25 A
- Width
235 mm
- Height
65 mm
- Depth
130 mm
IP44
- Cable length
2 m
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335176 CTEK PRO25 CiC EU 40-480 Automatic charger 12 V 25 A
Information
Information 3335176 CTEK PRO25 CiC EU 40-480 Automatic charger 12 V 25 A
Warranty Terms
Warranty Terms 3335176 CTEK PRO25 CiC EU 40-480 Automatic charger 12 V 25 A
Description
This text is machine translated.
Features
- The PRO25 CIC from CTEK is an easy to use, fully automatic device for maintenance, charging and supply with 12 V current. It even shows the charging status. Equipped with heavy-DUTY cable PER INDICATOR clamp (3 m). The red, yellow and green LEDs show whether there is a need for charging lead-acid batteries. Simply connect the cable to the battery terminals, pass it through the engine compartment and under the vehicle and position the display visibly at the appropriate place. The traffic light LEDs indicate whether the battery is fully charged. When charging, simply connect the PRO25 CIC to the display cable. The system does the rest by itself. The PRO25 CIC is also a stable 12 V power supply that always supports batteries reliably when needed. The PRO25 CIC is a safe and easy to use complete solution for the professional exhibition space.
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































