
Highlights & Details
- The NOMAD Power 501 is a true lithium-based performance package that combines 3 functions :
- - Booster for vehicles with 12 V batteries (motorcycle, quad bike, cars, SUV).
- - Mobile power source for electrical devices.
- - Emergency or signal lamp
- BOOSTER WITH LITHIUM BATTERY
- - The lithium battery (LiCoO2) offers an excellent ratio of
- Power to size (starting current : 500 A).
- - It starts vehicles with a discharged 12 V battery (wet, gel, AGM,
- Start&Stop) in a few seconds
- MOBILE ENERGY SOURCE
- - The memory capacity (3 Ah) is sufficient to use electronic in everyday life
- To operate devices (e.g. phone, tablet, computer).
- HIGH Leuchtkraft LAMP
- - Light (1 LED) with 3 lighting modes: Normal, stroboscope, SOS.
- The intelligent jump-start cable simultaneously protects the battery and
- The vehicle electronics:
- - Anti-spark flying system,
- - Protection against short circuits,
- - Protection against polarity reversal,
- - Protection against excessive starting currents,
- - Thermoprotection of the booster.
Technical specifications
- Product type
Quick start system
- Dim
(W x H x D) 30 x 85 x 175 mm
- Suitable for
VRLA AGM
SLA
Lead acid
PbCa
VRLA AGM
- Weight
480 g
- Width
30 mm
- Height
85 mm
- Depth
175 mm
- Jump start current (12 V)
500 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473245 GYS LITHIUM-BOOSTER NOMAD POWER 501 087323 Quick start system
User & Safety Instructions
User & Safety Instructions 3473245 GYS LITHIUM-BOOSTER NOMAD POWER 501 087323 Quick start system
Conformity certificate
Conformity certificate 3473245 GYS LITHIUM-BOOSTER NOMAD POWER 501 087323 Quick start system
Description
Keep glove compartment or in a travel bag.
This text is machine translated.
Features
- Equipped with
- - 2 USB ports : 5 V / 9 V / 12 V - 2 A / 5 V - 2 A for charging
- Smartphone, tablet, navigation systems, etc.
- - 1 output 15 V - 5 A Ideal for the operation of 12 V devices
- (Cool box, fan, etc.)
Scope of delivery
- - Bag
- - Intelligent jump-start cable
- - USB cable multiplug
- - USB-C / USB-C CHARGING CABLE
Hints
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































