
Highlights & Details
VOLTCRAFT charger for car batteries, 6 A
- Supported battery types:
- Lead-acid battery: 6/12V Wet, Gel, MF and AGM
- 12 V Small Mode: 1.2 Ah-12 Ah
- 6 V/12 V Normal Mode: 12 Ah-120 Ah
- Lithium: 12.8 V
- 4 Li-Fe PO4 cells: 8-50 Ah
- With detachable car clamps
Technical specifications
- Charge Voltage Normal: 7.3/14.5V DC, Cold/AGM: 7.4/14.7V DC
- Charge Current Small: 0.9A, Normal: 6.0A
- 6V battery voltage charge enable 3.7-7.0V
- 12V battery voltage charge enable 7.0-14V
- 12.8V Lithium voltage charge enable 11.6-13.8V
- 12V Recover enable 3.7-14V
- Product type
Automatic charger
- Dim
(L x W x H) 81.2 x 41.5 x 194.6 mm
- Battery voltage
6 V
12 V
- Operating voltage
220 - 240 V
- Recommended battery capacity at 12 V max.
120 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Recommended battery capacity at 6 V max.
120 Ah
- Recommended battery capacity at 6 V min.
12 Ah
- Suitable for
Lead acid
LiFePO4
VRLA AGM
VRLA AGM
SLA
Lithium
- Weight
550 g
- Features
Multiple charging modes
Refresher/regenerator
Charge monitoring
PSU mode
Constant voltage
- Battery charging function
10 modes
- Charging current at 12 V
6 A
- Charging current at 6 V
6 A
- Width
41.5 mm
- Height
194.6 mm
- Length
81.2 mm
IP65
- Cable length
150 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203182 VOLTCRAFT AL6000 VC-16015910 Automatic charger 6 V, 12 V 6 A
Warranty Terms
Warranty Terms 3203182 VOLTCRAFT AL6000 VC-16015910 Automatic charger 6 V, 12 V 6 A
Description
The charger has a reverse polarity protection. It detects defective batteries and shows this on the device with LEDs.
This text is machine translated.
Features
- Overcharge protection
- Reverse polarity protection
- Overheating and short circuit protection
- IP 65
Scope of delivery
- Car battery charger with 1.5 m DC cable
- 40 cm cable with clamp
- Manual
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































