
Highlights & Details
VOLTCRAFT KF Battery Charger, 26 A
- Supported battery types: Cold/AGM+ Lithium
- 13.6V Power supply mode
- With detachable car clamps
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 144 x 322 x 84.5 mm
- Battery voltage
12 V
24 V
- Operating voltage
220 - 240 V
- Suitable for
Lead acid
Lithium
VRLA AGM
VRLA AGM
LiFePO4
SLA
PbCa
- Weight
1.75 kg
- Features
Multiple charging modes
Charge monitoring
Refresher/regenerator
- Battery charging function
12 modes
- Charging current at 12 V
26 A
- Charging current at 24 V
13 A
- Width
322 mm
- Height
84.5 mm
- Length
144 mm
IP65
- Cable length
195 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344201 VOLTCRAFT AL26000 VC-16721005 Automatic charger 12 V, 24 V 26 A
Warranty Terms
Warranty Terms 3344201 VOLTCRAFT AL26000 VC-16721005 Automatic charger 12 V, 24 V 26 A
Description
Reliable charging of car batteries
In the cold season in particular, a reliable charger is an indispensable assistant. The "Voltcraft KF TZ 26 A" battery charger supplies the right charge for lithium and low-temperature AGM batteries at a current of 26 ampere.
Secure technology
Even inexperienced users are connected to the safe side with the "Voltcraft KF Z battery charger, 26 A", because it is protected against overloading, polarity reversal, overheating and short-circuit. The Verso voltage for the device is 220- 240 V/AC 50 Hz.
Supply including connections
The "Voltcraft KF Battery Charger, 26 A" is delivered with two connection options including terminals as well as eyelets in the package. Similarly a 1.5 m long mains cable and the operating instructions.
This text is machine translated.
Features
- Overcharge protection
- Reverse polarity protection
- Overheating and short circuit protection
Scope of delivery
- Regular charging
- Charging cable with battery clamps
- Charging cable with lugs
- Manual
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































