
Highlights & Details
VOLTCRAFT charger for car batteries, 2.5 A
- 2 charging modes: Pb battery: 6V, 12V and Li battery
- Supported battery types:
- Lead-acid battery: 6/12V Wet, Gel, MF and AGM
- 4 – 26Ah Lithium (12.8V)
- 4 Li-Fe PO4 cells (2-15Ah)
- With detachable car clamps
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 71 x 68 x 116 mm
- Battery voltage
6 V
12 V
- Operating voltage
220 - 240 V
- Suitable for
Lead acid
Lithium
LiFePO4
VRLA AGM
SLA
VRLA AGM
- Weight
400 g
- Features
Multiple charging modes
Charge monitoring
Refresher/regenerator
- Battery charging function
2 modes
- Charging current at 12 V
2.5 A
- Charging current at 6 V
2.5 A
- Width
68 mm
- Height
116 mm
- Length
71 mm
IP20
- Cable length
150 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203181 VOLTCRAFT BC2500 VC-16015905 Automatic charger 6 V, 12 V 2.5 A
Warranty Terms
Warranty Terms 3203181 VOLTCRAFT BC2500 VC-16015905 Automatic charger 6 V, 12 V 2.5 A
Description
Fresh energy for the car battery
It is not only advisable to recharge the car battery every now and then in winter. This function takes the charger from VOLTCRAFT safely and reliably for different battery types: 6 and 12 V lead batteries (wet, gel, MF and AGM, with a capacity of 4 - 26 Ah) can be charged exactly as LiFePo4 batteries with 4 cells (12.8 V, with a capacity of 2 - 15 Ah).
Safe to use
The VOLTCRAFT charger has overload, polarity, overheating and short-circuit protection as well as removable pole terminals.
Ready to use
The charger is delivered with DC plug, 1.5 m long connection cables (black/red) as well as a 0.4 m battery terminal. The user manual is also enclosed
This text is machine translated.
Features
- Overcharge protection
- Reverse polarity protection
- Overheating and short circuit protection
- IP20
Scope of delivery
- Car battery charger with DC plug and 1.5 m black and red charging cable
- 40 cm cable with clamp
- Manual
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































