
Highlights & Details
GYS GYSFLASH 100.12 HF 029071 Automatic charger 12 V 100 A
- Incl. 2.5 m cable 16 mm²
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 290 x 300 x 105 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
1200 Ah
- Recommended battery capacity at 12 V min.
10 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
6.6 kg
- Features
Refresher/regenerator
Constant voltage
Charge monitoring
Battery life protection
Suitable for start-stop systems
Jump start
Multiple charging modes
- Charging current at 12 V
100 A
- Width
300 mm
- Height
105 mm
- Length
290 mm
- Max. reverse current
1 mA
IP21
- Jump start current (12 V)
100 A
- Cable length
2.50 m
- Cable diameter (details)
16 mm²
Documents & Downloads
Datasheet
Datasheet 1616223 GYS GYSFLASH 100.12 HF 029071 Automatic charger 12 V 100 A
User & Safety Instructions
User & Safety Instructions 1616223 GYS GYSFLASH 100.12 HF 029071 Automatic charger 12 V 100 A
Information
Information 1616223 GYS GYSFLASH 100.12 HF 029071 Automatic charger 12 V 100 A
Conformity certificate
Conformity certificate 1616223 GYS GYSFLASH 100.12 HF 029071 Automatic charger 12 V 100 A
Description
4 modes:
• Charging of starter batteries with the charging curve IUoU IUoIoU (expert mode)
• Battery change (stable power supply of the on-board computer during a battery replacement)
• DIAG+ (power supply during the diagnosis with adjustable voltage)
• SHOWROOM (charging, trickle, automatic restart in case of power failure and function lock)
Functions:
• Automatic restart in the charging and showroom mode
• Locking of the device is in the showroom mode
• Calibration of the interchangeable charging cable
• Simplified charging in the EASY mode
• SOS Recovery in the case of deep discharged batteries
• Electronics safety for vehicle, on-board electronics and battery: Short circuit protection, electronic reverse polarity protection, safety switching with thermal overload
16 languages (available in the display): English, French, German, Dutch, Spanish, Portuguese, Italian, Russian, Swedish, Danish, Finnish, Turkish, Croatian, Greek, Czech, Polish
This text is machine translated.
Features
- Battery nominal voltage 12 V
- Suitable battery types: AGM, gel, lead-acid, lead-calcium, start-stop and spiral cells starter batteries
- Battery capacity: 10 - 1200 Ah
- Maximum charging current: 100 A
- Maximum charging voltage (lead-acid/lead-calcium): 14.8 V/13.7 V
- Maximum charging voltage (AGM / Gel): 14.4 V/13.5 V
- Maximum charging voltage (EASY-mode): 14.4 V/13.5 V
- Voltage (DIAG+): 12.0 - 14.8 V (nominal voltage: 13.5 V)
- Voltage (SHOWROOM): 12.0 - 14.8 V (nominal voltage: 13.5 V)
- Maximum power: 1600 W
- Power supply: 230V 50/60Hz
- Protection class IP 21
Scope of delivery
- Inclusive of 2.5 m cable
- Eyelet M6
Frequently Bought Together
(*All information is plus legal VAT)€ 1,205.98€ 1,001.98*
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































