
Highlights & Details
With the TRUCKSTAR® H7 LED
- OSRAM first for the traffic 1) approved LED H7 lamp for 24V for dipped and main beam
- 6,000 Kelvin
- Up to 230% more brightness
- Up to 50% less blinding
- Up to 5 times longer life
- Up to 75% less power consumption.
Technical specifications
- Product type
LED bulb
- Type (car light bulbs)
H7
- Operating voltage
24 V
- Factory colour
Cold white
- Colour temperature type
6000 K
- Content
2 pc(s)
- B3 lifespan
1500 h
- Lifespan Tc
2500 h
- Power (car light bulbs)
16 W
- Light colour
Cool white
- Luminous flux
1500 lm
- Height
13.9 mm
- Length
77.9 mm
- Series (car light bulbs)
Truckstar
PX26d
- ECE type approval labels
H7-LED
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3124759 Osram Automotive 64215DWTS-2HFB LED bulb Truckstar H7 16 W 24 V
User & Safety Instructions
User & Safety Instructions 3124759 Osram Automotive 64215DWTS-2HFB LED bulb Truckstar H7 16 W 24 V
Warranty Terms
Warranty Terms 3124759 Osram Automotive 64215DWTS-2HFB LED bulb Truckstar H7 16 W 24 V
Description
With the road-registered 1) TRUCKSTAR® H7-LED for 24V vehicles, you can now convert the function of the dipped and main beam headlights of your vehicle to the latest LED technology.
These LED-exchange lamps are suitable as replacement for conventional H7-lamps and -socket. They offer a modern and bright white light with a color temperature of up to 6000 Kelvin and impress with up to 230% more Brightness 2), while the glare of other road users falls below the maximum permissible values by up to 50%).
Compared to conventional lamps, such as halogen lamps, these LED retrofit lamps consume up to 75% less energy and impress thanks to LED technology and the specially developed vibration-resistant design adapted to the 24V and "Heavy Duty" areas with up to 5 times longer life3).
Now replace your vehicle lamps with the revolutionary LED retrofit lamps from OSRAM and experience future-proof brightness with road license 1) In addition, OSRAM offers a dedicated warranty on all TRUCKSTAR® LED retrofits 4).
This text is machine translated.
Scope of delivery
- 2 TRUCKSTAR® H7 LED - CAR LAMP
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 156.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































