
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
OSRAM ULTRA Life H7 single eco-pack
- Up to four times longer life
- Durability up to 100000 km
- Longer change intervals
- Modern design with silver mount
Technical specifications
- Product type
Halogen bulb
- Type (car light bulbs)
H7
- Operating voltage
12 V
- Content
1 pc(s)
- B3 lifespan
1000 h
- Lifespan Tc
1500 h
- Power (car light bulbs)
55 W
- Light colour
Neutral white
- Luminous flux
1500 lm
- Luminous flux tolerance ±
10 %
- Series (car light bulbs)
Ultra Life
PX26d
- ECE type approval labels
E1 25S
- Bulb type
H7 halogen
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2209975 Osram Automotive 4062172395205 Halogen bulb Ultra Life H7 55 W 12 V
Warranty Terms
Warranty Terms 2209975 Osram Automotive 4062172395205 Halogen bulb Ultra Life H7 55 W 12 V
Signal word
GHS / H Statements
- H 302+332: Harmful if ingested or inhaled
GHS / P Statements
- P 201: Obtain special instructions before use
Description
The halogen car light with a long life, guaranteed. Hold and hold and hold …
We all wish a long and successful life. OSRAM ULTRA LIFE is therefore blessed and offers something that no branded car lamps have ever had. Their sensational durability makes OSRAM ULTRA LIFE the perfect solution for all daytime running lights and frequent drivers and only allows you to profit. ULTRA Life bulbs last up to three times as long as conventional car lamps.
Ultra Life for ultra success. An annoyance for motorists: One of the headlights suddenly fails in the middle of the night. A replacement needs to be obtained and installed quickly, because a defective lamp is a high safety risk. Drivers in particular, who travel a lot at night or who do not want to compromise on the safety of the dipped headlights during the day, are familiar with this situation. Because of the constant use the lamps in their vehicles fail more frequently than usual. Owners of vehicles with their headlights and lamps are also difficult to reach will also save themselves expenses with the new ULTRA LIFE permanent burners. The environment benefits from these advantages: Changing bulbs less often means less waste.
This text is machine translated.
We all wish a long and successful life. OSRAM ULTRA LIFE is therefore blessed and offers something that no branded car lamps have ever had. Their sensational durability makes OSRAM ULTRA LIFE the perfect solution for all daytime running lights and frequent drivers and only allows you to profit. ULTRA Life bulbs last up to three times as long as conventional car lamps.
Ultra Life for ultra success. An annoyance for motorists: One of the headlights suddenly fails in the middle of the night. A replacement needs to be obtained and installed quickly, because a defective lamp is a high safety risk. Drivers in particular, who travel a lot at night or who do not want to compromise on the safety of the dipped headlights during the day, are familiar with this situation. Because of the constant use the lamps in their vehicles fail more frequently than usual. Owners of vehicles with their headlights and lamps are also difficult to reach will also save themselves expenses with the new ULTRA LIFE permanent burners. The environment benefits from these advantages: Changing bulbs less often means less waste.
This text is machine translated.
Features
- Up to four times longer life (compared to standard halogen lamps)
- Up to 100000 km life (with an average annual driving capacity of 14259 km, of which 60% with the lights on)
- Longer service life and change intervals
- Modern design with silver dome
Scope of delivery
- OSRAM ULTRA Life H7 single eco-pack
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































